-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJE5V0U8TBAUR100
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,SOT-523,UNI RoHS: Compliant | 7326 |
|
$0.0690 / $0.4800 | Buy Now |
DISTI #
PJE5V0U8TB-AU-R1
|
TME | Diode: TVS array, 5.8÷10.2V, SOT523, Features: ESD protection Min Qty: 1 | 20000 |
|
$0.0890 / $0.4460 | Buy Now |
|
NAC | 5V,ESD Protection,SOT-523,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 140789 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
PJE5V0U8TB-AU_R1_000A1
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 5V 3-Pin SOT-523 T/R (Alt: PJE5V0U8TB-AU_R1_000A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 228000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJE5V0U8TB-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJE5V0U8TB-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | TS 16949 | |
Breakdown Voltage-Max | 10.2 V | |
Breakdown Voltage-Min | 5.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |