Transistors
PJD2N60
PanJit Semiconductor
Description: Power Field-Effect Transistor, 2A I(D), 600V, 4.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of PJD2N60 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PJD2N60 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJD2N60 by PanJit Semiconductor

PJD2N60
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
120 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
4.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
8 A
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PJD2N60
    PanJit Semiconductor
    Power Field-Effect Transistor, 2A I(D), 600V, 4.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for PJD2N60

This table gives cross-reference parts and alternative options found for PJD2N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJD2N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTP2N60P Power Field-Effect Transistor, 2A I(D), 600V, 5.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN IXYS Corporation PJD2N60 vs IXTP2N60P
2SK2865 FETs - Nch 500V Toshiba America Electronic Components PJD2N60 vs 2SK2865
2N65G-TN3-R Power Field-Effect Transistor, 2A I(D), 650V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd PJD2N60 vs 2N65G-TN3-R
SSF2N60D1 Power Field-Effect Transistor, 2A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 Suzhou Good-Ark Electronics Co Ltd PJD2N60 vs SSF2N60D1
NDD02N60Z-1G Power MOSFET 600V 2.2A 4.8 Ohm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE onsemi PJD2N60 vs NDD02N60Z-1G
FQD2N60TF_NL Power Field-Effect Transistor, 2A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation PJD2N60 vs FQD2N60TF_NL
IXTY2N60P Power Field-Effect Transistor, 2A I(D), 600V, 5.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN IXYS Corporation PJD2N60 vs IXTY2N60P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJD2N60 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJD2N60 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PJD2N60 would you like to use for your alert(s)?
  • Please alert me when PJD2N60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJD2N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJD2N60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJD2N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJD2N60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJD2N60 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: