Part Details for PJC7472B_R2_00001 by PanJit Semiconductor
Overview of PJC7472B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJC7472B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJC7472BR200001
|
Mouser Electronics | MOSFET 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.0650 / $0.0820 | Order Now |
|
NAC | 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJC7472B_R2_00001
PJC7472B_R2_00001 CAD Models
PJC7472B_R2_00001 Part Data Attributes
|
PJC7472B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJC7472B_R2_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJC7472B_R2_00001
This table gives cross-reference parts and alternative options found for PJC7472B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJC7472B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJC7472B_R2_00001 vs 2N7002KW |
BSS138WL6327HTSA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | PJC7472B_R2_00001 vs BSS138WL6327HTSA1 |
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJC7472B_R2_00001 vs 2N7002KTB |
2N7002KW-C | Small Signal Field-Effect Transistor | Secos Corporation | PJC7472B_R2_00001 vs 2N7002KW-C |
2N7002KW-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | PJC7472B_R2_00001 vs 2N7002KW-AU_R2_000A1 |
RU1L002SNTCL | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN | ROHM Semiconductor | PJC7472B_R2_00001 vs RU1L002SNTCL |
BSS138WL6327HTMA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | PJC7472B_R2_00001 vs BSS138WL6327HTMA1 |
2N7002KWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJC7472B_R2_00001 vs 2N7002KWT/R13 |
RSE002N06TL | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN | ROHM Semiconductor | PJC7472B_R2_00001 vs RSE002N06TL |
NX7002BKVL | NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PJC7472B_R2_00001 vs NX7002BKVL |