Part Details for PJA3402-AU_R1_000A1 by PanJit Semiconductor
Overview of PJA3402-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for PJA3402-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJA3402AUR1000A1
|
Mouser Electronics | MOSFETs 30V N-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.0900 / $0.5000 | Order Now |
|
NAC | 30V N-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 63500 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
PJA3402-AU_R1_000A1
|
Avnet Silica | (Alt: PJA3402-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJA3402-AU_R1_000A1
PJA3402-AU_R1_000A1 CAD Models
PJA3402-AU_R1_000A1 Part Data Attributes
Alternate Parts for PJA3402-AU_R1_000A1
This table gives cross-reference parts and alternative options found for PJA3402-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJA3402-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJA3402_R1_00001 | Power Field-Effect Transistor, 4.4A I(D), 30V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJA3402-AU_R1_000A1 vs PJA3402_R1_00001 |
PJA3402_R2_00001 | Power Field-Effect Transistor, 4.4A I(D), 30V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJA3402-AU_R1_000A1 vs PJA3402_R2_00001 |