Part Details for PJ6A6.8FUT/R13 by PanJit Semiconductor
Overview of PJ6A6.8FUT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ6A6.8FUT/R13
PJ6A6.8FUT/R13 CAD Models
PJ6A6.8FUT/R13 Part Data Attributes
|
PJ6A6.8FUT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJ6A6.8FUT/R13
PanJit Semiconductor
Trans Voltage Suppressor Diode, 75W, Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJ6A6.8FUT/R13
This table gives cross-reference parts and alternative options found for PJ6A6.8FUT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ6A6.8FUT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ6A6.8FUT/R7 | Trans Voltage Suppressor Diode, 75W, Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJ6A6.8FUT/R13 vs PJ6A6.8FUT/R7 |
SZDF6A6.8FUT1G | Diode Array for ESD Protection, 3000-REEL, Automotive Qualified | onsemi | PJ6A6.8FUT/R13 vs SZDF6A6.8FUT1G |
S-LESD6A6V8W6T1G | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | PJ6A6.8FUT/R13 vs S-LESD6A6V8W6T1G |