PJ3MP3204.0000MHZ
MtronPTI
Description: Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4

Overview of PJ3MP3204.0000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PJ3MP3204.0000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJ3MP3204.0000MHZ by MtronPTI

PJ3MP3204.0000MHZ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. PJ3MP3204.0000MHZ
    MtronPTI
    Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for PJ3MP3204.0000MHZ

This table gives cross-reference parts and alternative options found for PJ3MP3204.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ3MP3204.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJ2MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ2MP324.000MHZ
PJ1MP3204.0000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ1MP3204.0000MHZ
PJ6MP3204.0000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ6MP3204.0000MHZ
PJ1MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ1MP324.000MHZ
PJ3MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ3MP324.000MHZ
Part Number Description Manufacturer Compare
PJ3MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ3MP324.000MHZ
PJ1MP3204.0000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ1MP3204.0000MHZ
PJ1MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ1MP324.000MHZ
PJ2MP324.000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ2MP324.000MHZ
PJ6MP3204.0000MHZ Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-4 MtronPTI PJ3MP3204.0000MHZ vs PJ6MP3204.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJ3MP3204.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJ3MP3204.0000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of PJ3MP3204.0000MHZ would you like to use for your alert(s)?
  • Please alert me when PJ3MP3204.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJ3MP3204.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJ3MP3204.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJ3MP3204.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJ3MP3204.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJ3MP3204.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: