Part Details for PJ317CM by Promax-Johnton Electronic Corporation
Overview of PJ317CM by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJ317CM
PJ317CM CAD Models
PJ317CM Part Data Attributes:
|
PJ317CM
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ317CM
Promax-Johnton Electronic Corporation
Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Width | 8.6 mm |
Alternate Parts for PJ317CM
This table gives cross-reference parts and alternative options found for PJ317CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ317CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317AS | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, SMT-3 | Texas Instruments | PJ317CM vs LM317AS |
LM317DCYG3 | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | PJ317CM vs LM317DCYG3 |
LM317KC | 3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | PJ317CM vs LM317KC |
LM317T#PBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | PJ317CM vs LM317T#PBF |
LM217D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | PJ317CM vs LM217D2T-TR |
LM317T | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 | Texas Instruments | PJ317CM vs LM317T |
LM317T | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | PJ317CM vs LM317T |
LM317BD2TR4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | PJ317CM vs LM317BD2TR4 |
LM317KC | IC VREG 1.2 V-25 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | PJ317CM vs LM317KC |
LM317BD2TR4G | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | PJ317CM vs LM317BD2TR4G |