Power Circuits
PJ1537ACM
Promax-Johnton Electronic Corporation
Description: Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PSSO5, TO-263, 5 PIN

Overview of PJ1537ACM by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PJ1537ACM by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJ1537ACM by Promax-Johnton Electronic Corporation

PJ1537ACM
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
D2PAK
Package Description
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.1 V
Dropout Voltage2-Max
1.3 V
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G5
Length
10.25 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Current2-Max
1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
8.54 mm
Want to compare parts?
  1. PJ1537ACM
    Promax-Johnton Electronic Corporation
    Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PSSO5, TO-263, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJ1537ACM by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJ1537ACM by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of PJ1537ACM would you like to use for your alert(s)?
  • Please alert me when PJ1537ACM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJ1537ACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJ1537ACM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJ1537ACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJ1537ACM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJ1537ACM by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: