Part Details for PJ-016 by CUI Inc
Overview of PJ-016 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PJ-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6717
|
Newark | Conn Pwr Jack 1.7X4Mm Kinked Pin |Cui PJ-016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.2000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 9 |
|
$0.7708 / $0.9249 | Buy Now |
Part Details for PJ-016
PJ-016 CAD Models
PJ-016 Part Data Attributes
|
PJ-016
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-016
CUI Inc
12V, 1A, 1.65mm Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.65 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |