Part Details for PIP30H2 by Microsemi Corporation
Overview of PIP30H2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIP30H2
PIP30H2 CAD Models
PIP30H2 Part Data Attributes
|
PIP30H2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIP30H2
Microsemi Corporation
Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PUFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE PLASTIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 42.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for PIP30H2
This table gives cross-reference parts and alternative options found for PIP30H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIP30H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP30H2 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PIP30H2 vs PHP30H2 |
PIP30H3 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PIP30H2 vs PIP30H3 |
PIP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PIP30H2 vs PIP30 |
PHP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP30H2 vs PHP30 |
PHP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PIP30H2 vs PHP30 |
PHP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL, CASE-11, 2 PIN | Microsemi Corporation | PIP30H2 vs PHP30 |
PHP30H1 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP30H2 vs PHP30H1 |
PHP30H3 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PIP30H2 vs PHP30H3 |
PIP30 | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | Microsemi Corporation | PIP30H2 vs PIP30 |
PIP30H2 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP30H2 vs PIP30H2 |