Part Details for PIP250 by Microchip Technology Inc
Overview of PIP250 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIP250-ND
|
DigiKey | TVS DIODE Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-PIP250
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
PIP250
|
Microchip Technology Inc | Bi-Directional TVS _ Molded Case 11, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$336.4900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
PIP250
|
Avnet Silica | (Alt: PIP250) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIP250
PIP250 CAD Models
PIP250 Part Data Attributes
|
PIP250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIP250
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE-11, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 418 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 354 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for PIP250
This table gives cross-reference parts and alternative options found for PIP250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIP250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP250H1 | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PIP250 vs PHP250H1 |
PHP250H1 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP250 vs PHP250H1 |
PIP250 | Trans Voltage Suppressor Diode, 15000W, 354V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP250 vs PIP250 |