PINA4180A2PW
Texas Instruments
Description: Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125

Overview of PINA4180A2PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for PINA4180A2PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PINA4180A2PW by Texas Instruments

PINA4180A2PW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-11-22
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G14
Length
5 mm
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Slew Rate-Nom
2 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
210
Width
4.4 mm
Want to compare parts?
  1. PINA4180A2PW
    Texas Instruments
    Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125
    VS

Alternate Parts for PINA4180A2PW

This table gives cross-reference parts and alternative options found for PINA4180A2PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PINA4180A2PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA4180A2QPWRQ1 AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2QPWRQ1
INA4180A2IPWR 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2IPWR
INA4180A2IPWT Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2IPWT
Part Number Description Manufacturer Compare
INA4180A2QPWRQ1 AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2QPWRQ1
INA4180A2IPWT Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2IPWT
INA4180A2IPWR 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 Texas Instruments PINA4180A2PW vs INA4180A2IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PINA4180A2PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PINA4180A2PW by Texas Instruments

  • Please alert me when PINA4180A2PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PINA4180A2PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PINA4180A2PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PINA4180A2PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PINA4180A2PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PINA4180A2PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: