Part Details for PIN1112-221KB by Fenghua (HK) Electronics Ltd
Overview of PIN1112-221KB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for PIN1112-221KB
PIN1112-221KB CAD Models
PIN1112-221KB Part Data Attributes
|
PIN1112-221KB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PIN1112-221KB
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 10.6 mm | |
Package Length | 10.6 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |