Part Details for PIN1112-150MT by Fenghua (HK) Electronics Ltd
Overview of PIN1112-150MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for PIN1112-150MT
PIN1112-150MT CAD Models
PIN1112-150MT Part Data Attributes
|
PIN1112-150MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PIN1112-150MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 15uH, 20%,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Package Diameter | 10.6 mm | |
Package Length | 10.6 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 4.2 A | |
Tolerance | 20% |