Part Details for PIN10DP by UDT Sensors Inc
Overview of PIN10DP by UDT Sensors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN10DP
PIN10DP CAD Models
PIN10DP Part Data Attributes:
|
PIN10DP
UDT Sensors Inc
Buy Now
Datasheet
|
Compare Parts:
PIN10DP
UDT Sensors Inc
PIN Photodiode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UDT SENSORS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 0.000002 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |