Part Details for PIN10DP/SB by UDT Sensors Inc
Overview of PIN10DP/SB by UDT Sensors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN10DP/SB
PIN10DP/SB CAD Models
PIN10DP/SB Part Data Attributes:
|
PIN10DP/SB
UDT Sensors Inc
Buy Now
Datasheet
|
Compare Parts:
PIN10DP/SB
UDT Sensors Inc
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UDT SENSORS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Response Time-Max | 5e-7 s | |
Semiconductor Material | Silicon | |
Surface Mount | NO |