Part Details for PIN10DF by UDT Sensors Inc
Overview of PIN10DF by UDT Sensors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN10DF
PIN10DF CAD Models
PIN10DF Part Data Attributes:
|
PIN10DF
UDT Sensors Inc
Buy Now
Datasheet
|
Compare Parts:
PIN10DF
UDT Sensors Inc
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UDT SENSORS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Semiconductor Material | Silicon | |
Surface Mount | NO |