Part Details for PICORD137ALULS by TE Connectivity
Overview of PICORD137ALULS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PICORD137ALULS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7668
|
Newark | Picord137Aluls=Mini Pshwhl Bcd |Alcoswitch Te Connectivity PICORD137ALULS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 | Buy Now |
DISTI #
506-PICORD137ALULS
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1-2-4-8 BCD RoHS: Compliant | 0 |
|
$25.2600 | Order Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.4400 / $65.9000 | Buy Now |
DISTI #
000000000000087558
|
Sager | Thumbwheel Switches & Pushwheel Switches 1-2-4-8 BCD Min Qty: 500 | 0 |
|
$24.0200 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.4400 / $65.9000 | Buy Now |
Part Details for PICORD137ALULS
PICORD137ALULS CAD Models
PICORD137ALULS Part Data Attributes
|
PICORD137ALULS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PICORD137ALULS
TE Connectivity
THUMB/PUSHWHEEL SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.122 inch | |
Actuator Type | PUSHWHEEL | |
Body Breadth | 7.62 mm | |
Body Height | 35.814 mm | |
Body Length or Diameter | 13.9954 mm | |
Contact Resistance | 0.1 mΩ | |
Electrical Life | 100000 Cycle(s) | |
Number of Positions | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH |