Part Details for PIC7529 by Microchip Technology Inc
Overview of PIC7529 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC7529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC7529
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$457.6600 | Buy Now |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for PIC7529
PIC7529 CAD Models
PIC7529 Part Data Attributes
|
PIC7529
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC7529
Microchip Technology Inc
Analog Circuit, 1 Func, Hybrid, MBFM4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC7529
This table gives cross-reference parts and alternative options found for PIC7529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7529 | Analog Circuit, 1 Func, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7529 vs PIC7529 |
PIC636 | Analog Circuit, 1 Func, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN | Microsemi Corporation | PIC7529 vs PIC636 |