Datasheets
PIC610 by:

Analog Circuit, 1 Func, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN

Part Details for PIC610 by Microsemi Corporation

Overview of PIC610 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC610

PIC610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC610 Part Data Attributes

PIC610 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
PIC610 Microsemi Corporation Analog Circuit, 1 Func, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-66
Package Description HERMETIC SEALED, TO-66, 4 PIN
Pin Count 2
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code O-MBFM-P4
JESD-609 Code e0
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code BFM
Package Equivalence Code CAN4,.28FL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Alternate Parts for PIC610

This table gives cross-reference parts and alternative options found for PIC610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC7504 Analog Circuit, 1 Func, MBFM4, TO-66, 4 PIN Microsemi Corporation PIC610 vs PIC7504
Part Number Description Manufacturer Compare
PIC7504 Analog Circuit, 1 Func, MBFM4, TO-66, 4 PIN Microsemi Corporation PIC610 vs PIC7504
PIC7522 Analog Circuit, 1 Func, Hybrid, MBFM4 Microchip Technology Inc PIC610 vs PIC7522

PIC610 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC610 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC610 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of PIC610 would you like to use for your alert(s)?
  • Please alert me when PIC610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC610 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: