Part Details for PIC600 by Microsemi Corporation
Overview of PIC600 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 83 |
|
$223.6320 / $279.5400 | Buy Now |
Part Details for PIC600
PIC600 CAD Models
PIC600 Part Data Attributes
|
PIC600
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC600
Microsemi Corporation
Switching Regulator, MBFM4, HERMETIC SEALED, TO-66, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC600
This table gives cross-reference parts and alternative options found for PIC600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7501 | Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC600 vs PIC7501 |
PIC7519 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC600 vs PIC7519 |
PIC7501 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC600 vs PIC7501 |