-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit cache-based MCU Graphics Integrated stacked DDR2 169BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0805
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MZ2064DAR169-I/6J RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 | Buy Now |
DISTI #
PIC32MZ2064DAR169-I/6J-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169LFBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
147 In Stock |
|
$20.1701 / $24.2900 | Buy Now |
DISTI #
PIC32MZ2064DAR169-
|
Avnet Americas | MCU 32-Bit PIC32MZDA MIPS32 RISC 2MB Flash 2.2V to 3.6V 169-Pin LFBGA Tray - Trays (Alt: PIC32MZ2064DAR169-) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$20.1700 / $24.2900 | Buy Now |
DISTI #
579-2MZ2064DAR169I6J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA RoHS: Compliant | 1074 |
|
$20.1600 / $23.3100 | Buy Now |
DISTI #
PIC32MZ2064DAR169-I/6J
|
Microchip Technology Inc | 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA, Projected EOL: 2044-04-04 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$17.6500 / $24.2900 | Buy Now |
|
Future Electronics | PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LFBGA-169 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tray | 176Tray |
|
$21.8200 / $22.9100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640Kx8 + 32MB DDR2 SDRAM - 169-LFBGA (11x11). RoHS: Compliant | 0 |
|
$18.7200 / $23.1300 | Buy Now |
DISTI #
32MZ2064DAR169-I6J
|
TME | IC: PIC microcontroller, 2048kB, SMD, LFBGA169, PIC32, in-tray Min Qty: 1 | 0 |
|
$20.6800 / $22.3200 | RFQ |
|
NAC | 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 - Package: 169 LFBGA 11x11x1.56mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 176 Container: Tray | 352 |
|
$20.9000 / $24.4900 | Buy Now |
DISTI #
PIC32MZ2064DAR169-I/6J
|
Avnet Silica | MCU 32-Bit PIC32MZDA MIPS32 RISC 2MB Flash 2.2V to 3.6V 169-Pin LFBGA Tray (Alt: PIC32MZ2064DAR169-I/6J) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2064DAR169-I/6J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2064DAR169-I/6J
Microchip Technology Inc
32-bit cache-based MCU Graphics Integrated stacked DDR2 169BGA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 169 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 655360 | |
RAM (words) | 655360 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.56 mm | |
Speed | 200 MHz | |
Supply Current-Max | 172 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2064DAR169-I/6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2064DAR169-I/6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2064DAR169T-V/6J | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PBGA169 | Microchip Technology Inc | PIC32MZ2064DAR169-I/6J vs PIC32MZ2064DAR169T-V/6J |
PIC32MZ2064DAR169-V/6J | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PBGA169 | Microchip Technology Inc | PIC32MZ2064DAR169-I/6J vs PIC32MZ2064DAR169-V/6J |
PIC32MZ2064DAR169T-I/6JX | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAR169-I/6J vs PIC32MZ2064DAR169T-I/6JX |
PIC32MZ2064DAR169-I/6JX | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAR169-I/6J vs PIC32MZ2064DAR169-I/6JX |