PIC32MZ2048EFH064T250I/PT
Microchip Technology Inc
Description: Microcontroller

Overview of PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc

PIC32MZ2048EFH064T250I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
5
Number of I/O Lines
46
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
524288
RAM (words)
524288
ROM (words)
2097152
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
252 MHz
Supply Current-Max
135 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ2048EFH064T250I/PT
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC32MZ2048EFH064T250I/PT

This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH064T250I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH064T250I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ2048EFM064T-250I/MR Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFM064T-250I/MR
PIC32MZ2048EFH064-250I/MR MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFH064-250I/MR
PIC32MZ2048EFH064250I/MR Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQCC64 Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFH064250I/MR
PIC32MZ2048EFM064T-250I/PT Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP64 Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFM064T-250I/PT
PIC32MZ2048EFM064250I/PT Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP64 Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFM064250I/PT
PIC32MZ2048EFM064-250I/PT Microcontroller Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFM064-250I/PT
PIC32MZ2048EFG064T-250I/PT Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP64 Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFG064T-250I/PT
PIC32MZ2048EFM064T250I/MR Microcontroller Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFM064T250I/MR
PIC32MZ2048EFG064T250I/MR Microcontroller Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFG064T250I/MR
PIC32MZ2048EFG064-250I/PT Microcontroller Microchip Technology Inc PIC32MZ2048EFH064T250I/PT vs PIC32MZ2048EFG064-250I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc

  • Please alert me when PIC32MZ2048EFH064T250I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ2048EFH064T250I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2048EFH064T250I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ2048EFH064T250I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2048EFH064T250I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2048EFH064T250I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: