There are no models available for this part yet.
Overview of PIC32MZ1025DAL169-I/HF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MZ1025DAL169-I/HF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC0779
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:169Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MZ1025DAL169-I/HF RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 | Buy Now | |
DISTI #
PIC32MZ1025DAL169-I/HF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169LFBGA Min Qty: 176 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7100 | Buy Now | |
DISTI #
PIC32MZ1025DAL169-
|
Avnet Americas | Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA - Trays (Alt: PIC32MZ1025DAL169-) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.7100 / $15.2900 | Buy Now | |
DISTI #
579-2MZ1025DAL169IHF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated RoHS: Compliant | 0 |
|
$12.7100 | Order Now | |
DISTI #
PIC32MZ1025DAL169-I/HF
|
Microchip Technology Inc | 32-bit cache-based MCU, Graphics Integrated, Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.1100 / $15.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$13.4800 | Buy Now | ||
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1.7 to 1.9V - 169-LFBGA (11x11). RoHS: Compliant | 0 |
|
$12.0800 / $25.3000 | Buy Now | ||
NAC | 32-bit cache-based MCU, Graphics Integrated - Package: 169 LFBGA 11x11x1.4mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$13.1500 / $15.4000 | Buy Now | ||
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1.7 to 1.9V - 169-LFBGA (11x11). RoHS: Compliant | 0 |
|
$12.0800 / $25.3000 | Buy Now |
CAD Models for PIC32MZ1025DAL169-I/HF by Microchip Technology Inc
Part Data Attributes for PIC32MZ1025DAL169-I/HF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LFBGA-169
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Date Of Intro
|
2019-03-27
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B169
|
Length
|
11 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
120
|
Number of Terminals
|
169
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
262144
|
RAM (words)
|
262144
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.4 mm
|
Speed
|
200 MHz
|
Supply Current-Max
|
172 mA
|
Supply Voltage-Max
|
1.9 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MZ1025DAL169-I/HF
This table gives cross-reference parts and alternative options found for PIC32MZ1025DAL169-I/HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1025DAL169-I/HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1025DAL169-V/HF | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PBGA169 | Microchip Technology Inc | PIC32MZ1025DAL169-I/HF vs PIC32MZ1025DAL169-V/HF |
PIC32MZ1025DAL169T-I/HF | Microcontroller | Microchip Technology Inc | PIC32MZ1025DAL169-I/HF vs PIC32MZ1025DAL169T-I/HF |