PIC32MZ1024EFH100-250I/PT
Microchip Technology Inc
Description: Microcontroller

Overview of PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430FG4250IRGZR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85

CAD Models for PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc

PIC32MZ1024EFH100-250I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2018-06-12
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
12 mm
Number of DMA Channels
8
Number of I/O Lines
78
Number of Terminals
100
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
ROM (words)
1048576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
252 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ1024EFH100-250I/PT
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC32MZ1024EFH100-250I/PT

This table gives cross-reference parts and alternative options found for PIC32MZ1024EFH100-250I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFH100-250I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ1024EFH100T-250I/PT Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFH100T-250I/PT
PIC32MZ1024EFF100T250I/PT Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100T250I/PT
PIC32MZ1024EFF100T-250I/PT Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100T-250I/PT
PIC32MZ1024EFH100T250I/PT Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFH100T250I/PT
Part Number Description Manufacturer Compare
PIC32MZ1024EFK100-250I/PT Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFK100-250I/PT
PIC32MZ1024EFH100T250I/PT Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFH100T250I/PT
PIC32MZ1024EFK100T-250I/GIX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFK100T-250I/GIX
PIC32MZ1024EFK100T250I/PF Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFK100T250I/PF
PIC32MZ1024EFE100T250I/GIX Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFE100T250I/GIX
PIC32MZ1024EFF100T-250I/GIX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100T-250I/GIX
PIC32MZ1024EFF100-250I/PF Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100-250I/PF
PIC32MZ1024EFF100250I/PF Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100250I/PF
PIC32MZ1024EFF100T-250I/PF Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFF100T-250I/PF
PIC32MZ1024EFK100250I/GIX Microcontroller Microchip Technology Inc PIC32MZ1024EFH100-250I/PT vs PIC32MZ1024EFK100250I/GIX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ1024EFH100-250I/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MZ1024EFH100-250I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ1024EFH100-250I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024EFH100-250I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ1024EFH100-250I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024EFH100-250I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024EFH100-250I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: