Part Details for PIC32MZ0512ECF144T-E/PH by Microchip Technology Inc
Overview of PIC32MZ0512ECF144T-E/PH by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ0512ECF144T-E/PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC32MZ0512ECF144T-E/PH
PIC32MZ0512ECF144T-E/PH CAD Models
PIC32MZ0512ECF144T-E/PH Part Data Attributes
|
PIC32MZ0512ECF144T-E/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512ECF144T-E/PH
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 16 mm | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ0512ECF144T-E/PH
This table gives cross-reference parts and alternative options found for PIC32MZ0512ECF144T-E/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512ECF144T-E/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ0512ECF144-E/PH | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144T-E/PH vs PIC32MZ0512ECF144-E/PH |
PIC32MZ0512ECF144T-E/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144T-E/PH vs PIC32MZ0512ECF144T-E/PL |
PIC32MZ0512ECF144-V/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144T-E/PH vs PIC32MZ0512ECF144-V/PL |
PIC32MZ0512ECF144-E/PL | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512ECF144T-E/PH vs PIC32MZ0512ECF144-E/PL |