Datasheets
PIC32MX775F512LT-80V/PT by: Microchip Technology Inc

32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100

Part Details for PIC32MX775F512LT-80V/PT by Microchip Technology Inc

Overview of PIC32MX775F512LT-80V/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL81802FRTZ-T7A Renesas Electronics Corporation 80V Dual Synchronous Buck Controller
ISL81802FVEZ-T Renesas Electronics Corporation 80V Dual Synchronous Buck Controller
ISL81802FVEZ-T7A Renesas Electronics Corporation 80V Dual Synchronous Buck Controller

Price & Stock for PIC32MX775F512LT-80V/PT

Part # Distributor Description Stock Price Buy
DISTI # 94AK4307
Newark Mcu, 32Bit, 80Mhz, Pic32, Tqfp-100 Rohs Compliant: Yes |Microchip PIC32MX775F512LT-80V/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Reel 1200
  • 1 $10.8400
$10.8400 Buy Now
DISTI # PIC32MX775F512LT-80V/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $10.4200
$10.4200 Buy Now
DISTI # PIC32MX775F512LT-8
Avnet Americas MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX775F512LT-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 579-32MX775F512LT80T
Mouser Electronics 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b RoHS: Compliant 1084
  • 1 $12.5500
  • 100 $11.5100
  • 500 $10.4200
$10.4200 / $12.5500 Buy Now
DISTI # PIC32MX775F512LT-80V/PT
Microchip Technology Inc 32 Bit MCU, 512KB Flash, 64KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN, Projected EOL: 2039-06-30 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $12.5500
  • 25 $11.5100
  • 100 $10.4200
  • 1,000 $9.5900
  • 5,000 $9.1200
$9.1200 / $12.5500 Buy Now
DISTI # 70543648
RS 512 KB Flash, 64 KB RAM, USB-OTG, Dual CAN, Ethernet, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32MX775F512LT-80V/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $20.3500
  • 6,000 $19.3300
  • 12,000 $18.3100
  • 24,000 $17.3000
$17.3000 / $20.3500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $11.0800
$11.0800 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant 0
  • 300 $28.7300
  • 600 $15.1600
  • 900 $10.4300
  • 1,200 $10.2200
$10.2200 / $28.7300 Buy Now
NAC 512 KB Flash, 64 KB RAM, USB-OTG, Dual CAN, Ethernet, 80 MHz, 10-Bit ADC, DMA - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $13.0300
  • 100 $11.8100
  • 500 $11.0700
  • 1,000 $10.8000
$10.8000 / $13.0300 Buy Now
DISTI # PIC32MX775F512LT-80V/PT
EBV Elektronik (Alt: PIC32MX775F512LT-80V/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant 0
  • 300 $28.7300
  • 600 $15.1600
  • 900 $10.4300
  • 1,200 $10.2200
$10.2200 / $28.7300 Buy Now

Part Details for PIC32MX775F512LT-80V/PT

PIC32MX775F512LT-80V/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MX775F512LT-80V/PT Part Data Attributes

PIC32MX775F512LT-80V/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX775F512LT-80V/PT Microchip Technology Inc 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 12 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 83
Number of Terminals 100
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 65536
RAM (words) 65536
ROM (words) 536576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 80 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX775F512LT-80V/PT

This table gives cross-reference parts and alternative options found for PIC32MX775F512LT-80V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX775F512LT-80V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX775F512L-80I/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80I/PT
PIC32MX775F512L-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80V/PT
Part Number Description Manufacturer Compare
PIC32MX775F512LT-80V/BG 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512LT-80V/BG
PIC32MX775F512L-80I/BG 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80I/BG
PIC32MX775F512L-80I/PF 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80I/PF
PIC32MX775F512L-80I/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80I/PT
PIC32MX775F512LT-80I/PF 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512LT-80I/PF
PIC32MX775F512LT-80V/PF 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512LT-80V/PF
PIC32MX775F512L-80V/PF 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80V/PF
PIC32MX775F512L-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC32MX775F512LT-80V/PT vs PIC32MX775F512L-80V/PT

PIC32MX775F512LT-80V/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX775F512LT-80V/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX775F512LT-80V/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX775F512LT-80V/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MX775F512LT-80V/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX775F512LT-80V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX775F512LT-80V/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX775F512LT-80V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX775F512LT-80V/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX775F512LT-80V/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: