There are no models available for this part yet.
Overview of PIC32MX330F064LT-V/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MX330F064LT-V/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W7584
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX330F064LT-V/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8000 | Buy Now | |
DISTI #
PIC32MX330F064LT-V/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6600 | Buy Now | |
DISTI #
PIC32MX330F064LT-V
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX330F064LT-V) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.6600 / $5.6500 | Buy Now | |
DISTI #
579-MX330F064LT-V/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 80MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG RoHS: Compliant | 0 |
|
$4.6600 | Order Now | |
DISTI #
PIC32MX330F064LT-V/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0800 / $5.6500 | Buy Now | |
DISTI #
70543266
|
RS | 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG | Microchip Technology Inc. PIC32MX330F064LT-V/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $9.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now | ||
NAC | 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.8400 / $5.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now |
CAD Models for PIC32MX330F064LT-V/PT by Microchip Technology Inc
Part Data Attributes for PIC32MX330F064LT-V/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
85
|
Number of Terminals
|
100
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP100,.55SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
RAM (words)
|
16384
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
80 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
2.3 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX330F064LT-V/PT
This table gives cross-reference parts and alternative options found for PIC32MX330F064LT-V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX330F064LT-V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX330F064L-V/PT | PIC32MX330F064L-V/PT | Microchip Technology Inc | PIC32MX330F064LT-V/PT vs PIC32MX330F064L-V/PT |
PIC32MX330F064L-I/PT | PIC32MX330F064L-I/PT | Microchip Technology Inc | PIC32MX330F064LT-V/PT vs PIC32MX330F064L-I/PT |