Part Details for PIC32MX330F064L-V/TL by Microchip Technology Inc
Overview of PIC32MX330F064L-V/TL by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX330F064L-V/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-MX330F064L-V/TL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 80MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
DISTI #
70543270
|
RS | 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA | Microchip Technology Inc. PIC32MX330F064L-V/TL RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $9.0000 | RFQ |
|
NAC | 80MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for PIC32MX330F064L-V/TL
PIC32MX330F064L-V/TL CAD Models
PIC32MX330F064L-V/TL Part Data Attributes
|
PIC32MX330F064L-V/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX330F064L-V/TL
Microchip Technology Inc
PIC32MX330F064L-V/TL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | SLGA124,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 80 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX330F064L-V/TL
This table gives cross-reference parts and alternative options found for PIC32MX330F064L-V/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX330F064L-V/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX330F064L-I/TL | PIC32MX330F064L-I/TL | Microchip Technology Inc | PIC32MX330F064L-V/TL vs PIC32MX330F064L-I/TL |