Part Details for PIC32MX230F256D-I/TL by Microchip Technology Inc
Overview of PIC32MX230F256D-I/TL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX230F256D-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-MX230F256DITL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
DISTI #
V99:2348_13975034
|
Arrow Electronics | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1523 | Americas - 12 |
|
$0.6075 / $4.2573 | Buy Now |
DISTI #
70578714
|
RS | 256KBFlash,16KBRAM,40MHz,10-bitADC, UART, SPI/I2S, I2C, CTMU, USB44VTLA6x6x0.9mmTUBE | Microchip Technology Inc. PIC32MX230F256D-I/TL RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $7.6200 | RFQ |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube RoHS: Compliant | 0 |
|
$4.0800 / $5.9500 | Buy Now |
DISTI #
30603142
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$3.4250 / $3.6625 | Buy Now |
DISTI #
25886182
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 1523 | Americas - 12 |
|
$0.6075 | Buy Now |
|
NAC | 256KB Flash, 16KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU, USB - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.0400 / $4.8700 | Buy Now |
DISTI #
C1S505200888581
|
Chip1Stop | 256KB Flash, 16KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU, USB RoHS: Compliant Container: Tube | 25 |
|
$2.6900 / $2.8700 | Buy Now |
DISTI #
2496726
|
Farnell | MCU, 32BIT, PIC32, 50MHZ, VTLA-44 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.1532 / $3.4910 | Buy Now |
|
Master Electronics | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube RoHS: Compliant | 0 |
|
$4.0800 / $5.9500 | Buy Now |
Part Details for PIC32MX230F256D-I/TL
PIC32MX230F256D-I/TL CAD Models
PIC32MX230F256D-I/TL Part Data Attributes:
|
PIC32MX230F256D-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX230F256D-I/TL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTLA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBCC-B44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX230F256D-I/TL
This table gives cross-reference parts and alternative options found for PIC32MX230F256D-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX230F256D-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX230F256DT-V/TL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256D-I/TL vs PIC32MX230F256DT-V/TL |
PIC32MX230F256D-V/TL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256D-I/TL vs PIC32MX230F256D-V/TL |
PIC32MX230F256DT-I/TL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256D-I/TL vs PIC32MX230F256DT-I/TL |