-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8013
|
Newark | Mcu, 32Bit, Pic32Mx, 50Mhz, Sdip-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32 Mx, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:28Pins, Msl:- Rohs Compliant: Yes |Microchip PIC32MX230F256B-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 698 |
|
$3.3500 | Buy Now |
DISTI #
PIC32MX230F256B-I/SP-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SPDIP Min Qty: 180 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
46Y8013
|
Avnet Americas | SPDIP 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB - Bulk (Alt: 46Y8013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 698 Partner Stock |
|
$3.8500 | Buy Now |
DISTI #
PIC32MX230F256B-I/
|
Avnet Americas | SPDIP 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB - Rail/Tube (Alt: PIC32MX230F256B-I/) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
579-MX230F256BISP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC RoHS: Compliant | 181 |
|
$3.6900 / $3.8700 | Buy Now |
DISTI #
PIC32MX230F256B-I/SP
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
1207 Alternates Available |
|
$3.2300 / $4.4500 | Buy Now |
DISTI #
70578624
|
RS | 256KB FLSH 16KBRAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB28 SPDIP .300in | Microchip Technology Inc. PIC32MX230F256B-I/SP RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 15 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 19 I/O - 256KB (256K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 28-SPDIP. RoHS: Compliant | 1200 Factory Stock |
|
$3.9000 / $5.6800 | Buy Now |
DISTI #
32MX230F256B-I/SP
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, THT, DIP28, PIC32, tube Min Qty: 1 | 0 |
|
$3.8700 / $4.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX230F256B-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX230F256B-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX230F256B-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX230F256B-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX230F256B-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256B-I/SP vs PIC32MX230F256B-I/ML |
PIC32MX230F256BT-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256B-I/SP vs PIC32MX230F256BT-I/SS |
PIC32MX230F256B-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX230F256B-I/SP vs PIC32MX230F256B-I/SS |