Part Details for PIC32MX170F512HT-50I/MR by Microchip Technology Inc
Overview of PIC32MX170F512HT-50I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX170F512HT-50I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1600
|
Newark | Mcu, Pic32, 32Bit, 50Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX170F512HT-50I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1500 | Buy Now |
DISTI #
PIC32MX170F512HT-50I/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9700 | Buy Now |
DISTI #
PIC32MX170F512HT-5
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC32MX170F512HT-5) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.9700 / $7.2000 | Buy Now |
DISTI #
579-MX170F512HT50IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit MCU, 64QFN 512KB Flash 64KB RAM RoHS: Compliant | 0 |
|
$5.9700 | Order Now |
DISTI #
PIC32MX170F512HT-50I/MR
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 64 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2200 / $7.2000 | Buy Now |
DISTI #
70426843
|
RS | 64 QFN 9x9x0.9mm T/R512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX170F512HT-50I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 / $11.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-QFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$5.8300 / $17.1100 | Buy Now |
|
NAC | 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
PIC32MX170F512HT-50I/MR
|
Avnet Silica | MCU 32Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP T/R (Alt: PIC32MX170F512HT-50I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC32MX170F512HT-50I/MR
PIC32MX170F512HT-50I/MR CAD Models
PIC32MX170F512HT-50I/MR Part Data Attributes
|
PIC32MX170F512HT-50I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F512HT-50I/MR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |