Part Details for PIC32MX170F256B-I/SS by Microchip Technology Inc
Overview of PIC32MX170F256B-I/SS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX170F256B-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4641
|
Newark | Mcu, 32Bit, 50Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, rohs Compliant: Yes |Microchip PIC32MX170F256B-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$4.1200 / $4.9500 | Buy Now |
DISTI #
PIC32MX170F256B-I/SS-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
133 In Stock |
|
$3.9600 / $4.7700 | Buy Now |
DISTI #
PIC32MX170F256B-I/
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC32MX170F256B-I/) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.7700 | Buy Now |
DISTI #
579-32MX170F256BI/SS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC RoHS: Compliant | 2111 |
|
$3.9600 / $4.7700 | Buy Now |
DISTI #
V99:2348_06498224
|
Arrow Electronics | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2304 | Americas - 19 |
|
$3.2760 / $4.3216 | Buy Now |
DISTI #
PIC32MX170F256B-I/SS
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-05-30 RoHS: Compliant pbFree: Yes |
974 Alternates Available |
|
$3.4700 / $4.7700 | Buy Now |
DISTI #
70542991
|
RS | 256KB Flash, 64KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU | Microchip Technology Inc. PIC32MX170F256B-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.7000 | RFQ |
|
Future Electronics | PIC32MX Series 256 kB Flash 64 kB RAM 40 MHz 32-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.9900 / $4.2800 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant |
188 In Stock 987 Factory Stock |
|
$3.5500 / $4.1600 | Buy Now |
DISTI #
67514114
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2310 | Americas - 188 |
|
$4.8230 / $5.4080 | Buy Now |
Part Details for PIC32MX170F256B-I/SS
PIC32MX170F256B-I/SS CAD Models
PIC32MX170F256B-I/SS Part Data Attributes
|
PIC32MX170F256B-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F256B-I/SS
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX170F256B-I/SS
This table gives cross-reference parts and alternative options found for PIC32MX170F256B-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256B-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F256BT-I/SS | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-I/SS vs PIC32MX170F256BT-I/SS |