There are no models available for this part yet.
Overview of PIC32MX150F128D-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MX150F128D-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T1395
|
Newark | 32 Bit Mcu, 128Kb Flash, 32Kb Ram, 40 Mhz, 44 Pin, 3 Comp, Ctmu, Rtcc 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC32MX150F128D-I/ML Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now | |
DISTI #
PIC32MX150F128D-I/ML-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1886 In Stock |
|
$4.0500 / $4.8600 | Buy Now | |
DISTI #
PIC32MX150F128D-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX150F128D-I/) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0500 / $4.8600 | Buy Now | |
DISTI #
579-32MX150F128DIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin RoHS: Compliant | 3260 |
|
$4.0400 / $4.6600 | Buy Now | |
DISTI #
PIC32MX150F128D-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
3375 Alternates Available |
|
$3.5400 / $4.8600 | Buy Now | |
DISTI #
70452647
|
RS | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube | Microchip Technology Inc. PIC32MX150F128D-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7200 / $7.9100 | RFQ | |
Future Electronics | PIC32MX Series 128 kB Flash 32 kB SRAM 40 MHz 32-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.2900 / $4.6000 | Buy Now | ||
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube RoHS: Compliant |
675 In Stock 3285 Factory Stock |
|
$3.8500 / $4.3400 | Buy Now | ||
DISTI #
32MX150F128D-I/ML
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, QFN44, PIC32 Min Qty: 1 | 0 |
|
$4.2800 / $5.1000 | RFQ | |
Ameya Holding Limited | IC: PIC microcontroller, Memory: 128kB, SRAM: 32kB, 2.3÷3.6VDC, SMD | 3780 |
|
RFQ |
CAD Models for PIC32MX150F128D-I/ML by Microchip Technology Inc
Part Data Attributes for PIC32MX150F128D-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
34
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.32SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
RAM (words)
|
32768
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
37 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX150F128D-I/ML
This table gives cross-reference parts and alternative options found for PIC32MX150F128D-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128D-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX150F128D-V/ML | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC32MX150F128D-I/ML vs PIC32MX150F128D-V/ML |
Related Parts for PIC32MX150F128D-I/ML
-
STR710FZ2T6Microcontrollers
-
CHL8510CRTSwitching Regulator or Controllers
-
FQT4N20LPower Field-Effect Transistors
-
AM3357BZCZA60Microprocessors
-
OPA2334AIDGSTOperational Amplifiers
-
MAX4695ETCMultiplexers or Switches
-
FT232RQBus Controllers
-
AT24C04C-SSHM-TEEPROMs
-
IS31FL3216A-QFLS3-TRDisplay Drivers