-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1838
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32, 40 Mhz, 64 Kb, 16 Kb, 28, Sdip Rohs Compliant: Yes |Microchip PIC32MX130F064B-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$3.8100 / $4.4700 | Buy Now |
DISTI #
PIC32MX130F064B-I/SP-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
276 In Stock |
|
$3.0700 / $3.7000 | Buy Now |
DISTI #
PIC32MX130F064B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX130F064B-I/) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0700 / $3.7000 | Buy Now |
DISTI #
579-32MX130F064BISP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin RoHS: Compliant | 373 |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
PIC32MX130F064B-I/SP
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
1638 Alternates Available |
|
$2.6800 / $3.7000 | Buy Now |
DISTI #
70388947
|
RS | PIC32MX130F064B-I/SP,32bit PIC Microcontroller,40MHz,64kb Flash,28-Pin SPDIP | Microchip Technology Inc. PIC32MX130F064B-I/SP RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.9900 | RFQ |
|
Future Electronics | PIC32MX Series 64 KB Flash 16 kB RAM 32-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.5200 / $3.8900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant | 1635 Factory Stock |
|
$3.2200 / $4.6400 | Buy Now |
DISTI #
80558774
|
Verical | MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 64 |
|
$4.1020 / $4.5920 | Buy Now |
DISTI #
32MX130F064B-I/SP
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, THT, DIP28, PIC32, tube Min Qty: 1 | 64 |
|
$3.0800 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX130F064B-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F064B-I/SP
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX130F064B-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F064B-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F064BT-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX130F064B-I/SP vs PIC32MX130F064BT-I/SO |
PIC32MX130F064BT-I/ML | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC32MX130F064B-I/SP vs PIC32MX130F064BT-I/ML |
PIC32MX130F064B-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX130F064B-I/SP vs PIC32MX130F064B-I/SO |
PIC32MX130F064B-I/ML | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC32MX130F064B-I/SP vs PIC32MX130F064B-I/ML |
PIC32MX130F064B-I/SS | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC32MX130F064B-I/SP vs PIC32MX130F064B-I/SS |