-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5425
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MK0512GPG064-E/R4X RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
150-PIC32MK0512GPG064-E/R4X-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64VQFN Min Qty: 260 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5700 | Buy Now |
DISTI #
PIC32MK0512GPG064-
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 512KB Flash 2.3V to 3.6V 64-Pin QFN Tray - Trays (Alt: PIC32MK0512GPG064-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.5700 / $7.9200 | Buy Now |
DISTI #
579-0512GPG064-E/R4X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM RoHS: Compliant | 260 |
|
$6.5700 / $7.9200 | Buy Now |
DISTI #
PIC32MK0512GPG064-E/R4X
|
Microchip Technology Inc | 120Mhz MIPS, 512K Flash, 64K RAM, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes |
780 Alternates Available |
|
$5.7500 / $7.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 780 Factory Stock |
|
$6.2700 / $13.1300 | Buy Now |
DISTI #
32MK0512GPG064ER4X
|
TME | IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, QFN64 Min Qty: 1 | 0 |
|
$7.2400 / $8.5800 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$6.8200 / $8.2200 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 780 Factory Stock |
|
$6.2700 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK0512GPG064-E/R4X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPG064-E/R4X
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK0512GPG064-E/R4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512GPG064-E/R4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0512GPG064T-E/R4X | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MK0512GPG064-E/R4X vs PIC32MK0512GPG064T-E/R4X |