Microcontrollers and Processors
PIC24HJ64GP510I/PF
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100

Overview of PIC24HJ64GP510I/PF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PIC24HJ64GP510I/PF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC24HJ64GP510I/PF by Microchip Technology Inc

PIC24HJ64GP510I/PF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, TQFP100,.63SQ
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
85
Number of Serial I/Os
4
Number of Terminals
100
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24HJ64GP510I/PF
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
    VS

Alternate Parts for PIC24HJ64GP510I/PF

This table gives cross-reference parts and alternative options found for PIC24HJ64GP510I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24HJ64GP210TI/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP210TI/PT
PIC24HJ64GP510AT-E/PT Microcontroller, 16-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQFP100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP510AT-E/PT
PIC24HJ64GP510AE/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP510AE/PT
PIC24HJ64GP510ATE/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP510ATE/PT
PIC24HJ64GP510AE/PF 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP510AE/PF
PIC24HJ64GP210AT-I/PT 16-bit PIC® MCUs & dsPIC® DSC; Package: 100L TQFP 12x12x1mm; Temperature Range: 150C / 1hr w/l 24 hours Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP210AT-I/PT
PIC24HJ64GP510ATI/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP510ATI/PT
PIC24HJ64GP210A-I/PF 16-bit PIC® MCUs & dsPIC® DSC; Package: 100L TQFP 14x14x1mm; Temperature Range: 150C / 1hr w/l 24 hours Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP210A-I/PF
PIC24HJ64GP210A-E/PF 16-bit PIC® MCUs & dsPIC® DSC; Package: 100L TQFP 14x14x1mm; Temperature Range: 150C / 1hr w/l 24 hours Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP210A-E/PF
PIC24HJ64GP210I/PF 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24HJ64GP510I/PF vs PIC24HJ64GP210I/PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24HJ64GP510I/PF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24HJ64GP510I/PF by Microchip Technology Inc

  • Please alert me when PIC24HJ64GP510I/PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24HJ64GP510I/PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24HJ64GP510I/PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24HJ64GP510I/PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24HJ64GP510I/PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24HJ64GP510I/PF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: