Part Details for PIC24HJ12GP202-E/SP by Microchip Technology Inc
Overview of PIC24HJ12GP202-E/SP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ12GP202-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1474
|
Newark | Mcu, 16Bit, 80Mhz, Spdip-28, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:12Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24HJ12GP202-E/SP RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
PIC24HJ12GP202-E/SP-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SPDIP Min Qty: 165 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2600 | Buy Now |
DISTI #
PIC24HJ12GP202-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24HJ12GP202-E/S) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
579-PIC24HJ12G202ESP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt RoHS: Compliant | 0 |
|
$4.2600 / $4.7100 | Order Now |
DISTI #
PIC24HJ12GP202-E/SP
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 12 KB FLASH, Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7300 / $5.1300 | Buy Now |
DISTI #
70542668
|
RS | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. PIC24HJ12GP202-E/SP RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $8.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 21 I/O - 12KB (4K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$4.4600 / $6.4000 | Buy Now |
DISTI #
24HJ12GP202-E/SP
|
TME | IC: PIC microcontroller, 12kB, THT, DIP28, PIC24, 1kBSRAM Min Qty: 1 | 0 |
|
$4.5000 / $5.3700 | RFQ |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.4300 / $5.3400 | Buy Now |
Part Details for PIC24HJ12GP202-E/SP
PIC24HJ12GP202-E/SP CAD Models
PIC24HJ12GP202-E/SP Part Data Attributes
|
PIC24HJ12GP202-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ12GP202-E/SP
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ12GP202-E/SP
This table gives cross-reference parts and alternative options found for PIC24HJ12GP202-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ12GP202-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ12GP202-I/SP | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC24HJ12GP202-E/SP vs PIC24HJ12GP202-I/SP |