Part Details for PIC24HJ12GP201-E/SO by Microchip Technology Inc
Overview of PIC24HJ12GP201-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ12GP201-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1000
|
Newark | Mcu, 16Bit, 80Mhz, Soic-18, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:12Kb, No. Of Pins:18Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24HJ12GP201-E/SO RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
PIC24HJ12GP201-E/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18SOIC Min Qty: 210 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
PIC24HJ12GP201-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC24HJ12GP201-E/S) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
579-PIC24HJ12G201ESO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt RoHS: Compliant | 0 |
|
$3.5500 / $3.9400 | Order Now |
DISTI #
PIC24HJ12GP201-E/SO
|
Microchip Technology Inc | 18 PIN, 12KB FLASH, 1KB RAM, 40MIPS, 13 I/O 16 BIT MCU, NANOWATT, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$3.1200 / $4.2800 | Buy Now |
DISTI #
70542666
|
RS | 12KB Flash, 1KB RAM, 40 MIPS, 13 I/O, 16-bit MCU, nanoWatt | Microchip Technology Inc. PIC24HJ12GP201-E/SO RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 / $6.9400 | RFQ |
|
Future Electronics | PIC24H Series 1 kB RAM 12 kB Flash 16-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.5800 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 13 I/O - 12KB (4K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 18-SOIC. RoHS: Compliant | 672 Factory Stock |
|
$3.7200 / $5.3900 | Buy Now |
DISTI #
24HJ12GP201-E/SO
|
TME | IC: PIC microcontroller, 12kB, SMD, SO18, PIC24, 1kBSRAM Min Qty: 1 | 0 |
|
$3.7600 / $4.4800 | RFQ |
|
NAC | 12KB Flash, 1KB RAM, 40 MIPS, 13 I/O, 16-bit MCU, nanoWatt - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube | 546 |
|
$3.6700 / $4.4300 | Buy Now |
Part Details for PIC24HJ12GP201-E/SO
PIC24HJ12GP201-E/SO CAD Models
PIC24HJ12GP201-E/SO Part Data Attributes
|
PIC24HJ12GP201-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ12GP201-E/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ12GP201-E/SO
This table gives cross-reference parts and alternative options found for PIC24HJ12GP201-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ12GP201-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ12GP201T-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC24HJ12GP201-E/SO vs PIC24HJ12GP201T-I/SO |
PIC24HJ12GP201-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC24HJ12GP201-E/SO vs PIC24HJ12GP201-I/SO |
PIC24HJ12GP201T-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC24HJ12GP201-E/SO vs PIC24HJ12GP201T-E/SO |