-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4831
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:64Pinsrohs Compliant: Yes |Microchip PIC24HJ128GP206A-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.0400 | Buy Now |
DISTI #
PIC24HJ128GP206A-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
165 In Stock |
|
$5.6100 / $6.7500 | Buy Now |
DISTI #
PIC24HJ128GP206A-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24HJ128GP206A-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.6100 / $6.7500 | Buy Now |
DISTI #
579-PIC24HJ1P206AIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH RoHS: Compliant | 509 |
|
$5.6100 / $6.7500 | Buy Now |
DISTI #
PIC24HJ128GP206A-I/PT
|
Microchip Technology Inc | 16 Bit MCU 64LD 40MIPS 128KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$4.9100 / $6.7500 | Buy Now |
DISTI #
70414159
|
RS | PIC24HJ128GP206A-I/PT,16bit PIC Microcontroller,40MIPS,128kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC24HJ128GP206A-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $10.9700 | RFQ |
|
Future Electronics | PIC24H Series 8 kB RAM 128 kB Flash 40 MHz 16-bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant |
320 In Stock 160 Factory Stock |
|
$5.3900 / $6.9600 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$7.2668 / $11.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ128GP206A-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP206A-I/PT
Microchip Technology Inc
16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24HJ128GP206A-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP206A-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ128GP206AT-I/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206AT-I/PT |
PIC24HJ128GP206AT-E/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206AT-E/PT |
PIC24HJ128GP206ATE/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206ATE/PT |
PIC24HJ128GP206ATI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206ATI/PT |
PIC24HJ128GP206A-E/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206A-E/PT |
PIC24HJ128GP206AI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24HJ128GP206A-I/PT vs PIC24HJ128GP206AI/PT |