-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1477
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 40Mhz, Soic-28, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:28Pinsrohs Compliant: Yes |Microchip PIC24HJ128GP202-I/SO Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
PIC24HJ128GP202-I/SO-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
188 In Stock |
|
$5.3400 / $6.4200 | Buy Now |
DISTI #
PIC24HJ128GP202-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC24HJ128GP202-I/) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.3400 / $6.4200 | Buy Now |
DISTI #
579-PIC24128GP202ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS RoHS: Compliant | 771 |
|
$5.3400 / $6.4200 | Buy Now |
DISTI #
PIC24HJ128GP202-I/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$4.6500 / $6.4200 | Buy Now |
DISTI #
70046776
|
RS | 16-Bit MCU, 28LD,128KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ128GP202-I/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $10.4000 | RFQ |
|
Future Electronics | PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.6700 / $5.7800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 594 Factory Stock |
|
$4.8800 / $5.7500 | Buy Now |
DISTI #
31013376
|
Verical | MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$6.1500 | Buy Now |
DISTI #
PIC24HJ128GP202-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC24HJ128GP202-I/) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.3400 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ128GP202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24HJ128GP202-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP202-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ128GP202T-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ128GP202-I/SO vs PIC24HJ128GP202T-E/SO |
PIC24HJ128GP202T-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ128GP202-I/SO vs PIC24HJ128GP202T-I/SO |
PIC24HJ128GP202-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ128GP202-I/SO vs PIC24HJ128GP202-E/SO |