Part Details for PIC24FV32KA304-E/MV by Microchip Technology Inc
Overview of PIC24FV32KA304-E/MV by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FV32KA304-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FV32KA304-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V/5V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24FV32KA304-E/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70542612
|
RS | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | Microchip Technology Inc. PIC24FV32KA304-E/MV RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $6.1500 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC24FV32KA304-E/MV
PIC24FV32KA304-E/MV CAD Models
PIC24FV32KA304-E/MV Part Data Attributes
|
PIC24FV32KA304-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV32KA304-E/MV
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Bit Size | 16 | |
CPU Family | PIC | |
JESD-30 Code | S-PQCC-N48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV32KA304-E/MV
This table gives cross-reference parts and alternative options found for PIC24FV32KA304-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV32KA304-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV32KA304-E/ML | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU, | Microchip Technology Inc | PIC24FV32KA304-E/MV vs PIC24FV32KA304-E/ML |
PIC24FV32KA304-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24FV32KA304-E/MV vs PIC24FV32KA304-I/ML |
PIC24FV32KA304-I/MV | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48 | Microchip Technology Inc | PIC24FV32KA304-E/MV vs PIC24FV32KA304-I/MV |
PIC24FV32KA304T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FV32KA304-E/MV vs PIC24FV32KA304T-I/PT |
PIC24FV32KA304T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24FV32KA304-E/MV vs PIC24FV32KA304T-I/ML |