Part Details for PIC24FJ64GL302-E/ML by Microchip Technology Inc
Overview of PIC24FJ64GL302-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GL302-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2781
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ64GL302-E/ML RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
150-PIC24FJ64GL302-E/ML-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 366 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0800 | Buy Now |
DISTI #
PIC24FJ64GL302-E/M
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64k-Byte Flash 2V to 3.6V 28-Pin QFN Tube - Rail/Tube (Alt: PIC24FJ64GL302-E/M) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-24FJ64GL302-E/ML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin RoHS: Compliant | 1 |
|
$2.0800 / $2.4900 | Buy Now |
DISTI #
PIC24FJ64GL302-E/ML
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin, Projected EOL: 2044-07-27 RoHS: Compliant pbFree: Yes |
43 Alternates Available |
|
$1.8200 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$2.1800 / $3.1600 | Buy Now |
DISTI #
24FJ64GL302-E/ML
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, QFN28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$2.2000 / $2.6200 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 183 Package Multiple: 61 | 0 |
|
$2.2100 / $2.7200 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$2.1800 / $3.1600 | Buy Now |
Part Details for PIC24FJ64GL302-E/ML
PIC24FJ64GL302-E/ML CAD Models
PIC24FJ64GL302-E/ML Part Data Attributes
|
PIC24FJ64GL302-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GL302-E/ML
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC 9-Ch 10-Bit ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GL302-E/ML
This table gives cross-reference parts and alternative options found for PIC24FJ64GL302-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GL302-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GL302-I/SO | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-I/SO |
PIC24FJ64GL302-E/SS | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-E/SS |
PIC24FJ64GL302T-I/ML | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302T-I/ML |
PIC24FJ64GL302T-I/MV | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302T-I/MV |
PIC24FJ64GL302-E/SO | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-E/SO |
PIC24FJ64GL302-I/MV | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-I/MV |
PIC24FJ64GL302-E/MV | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-E/MV |
PIC24FJ64GL302T-I/SS | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302T-I/SS |
PIC24FJ64GL302-I/SS | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ64GL302-E/ML vs PIC24FJ64GL302-I/SS |