Part Details for PIC24FJ64GA102T-I/SS by Microchip Technology Inc
Overview of PIC24FJ64GA102T-I/SS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC24FJ64GA102T-I/SS
PIC24FJ64GA102T-I/SS CAD Models
PIC24FJ64GA102T-I/SS Part Data Attributes
|
PIC24FJ64GA102T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA102T-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA102T-I/SS
This table gives cross-reference parts and alternative options found for PIC24FJ64GA102T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA102T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ64GA102T-E/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-E/SS |
PIC24FJ64GA102-I/SS | Microchip Technology Inc | $3.8822 | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102-I/SS |
PIC24FJ64GA102T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-E/SO |
PIC24FJ64GA102T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-I/SO |
PIC24FJ64GA102-I/SP | Microchip Technology Inc | $4.5393 | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102-I/SP |
PIC24FJ64GA102T-E/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-E/ML |
PIC24FJ64GA102T-E/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-E/SP |
PIC24FJ64GA102-I/SO | Microchip Technology Inc | $4.1046 | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102-I/SO |
PIC24FJ64GA102T-I/ML | Microchip Technology Inc | $4.4950 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102T-I/ML |
PIC24FJ64GA102-I/SPREL | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDIP28 | PIC24FJ64GA102T-I/SS vs PIC24FJ64GA102-I/SPREL |