PIC24FJ512GL405-I/PT
Microchip Technology Inc
Description: RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48

Overview of PIC24FJ512GL405-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ512GL405-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH0788
Newark Mcu, 16Bit, 32Mhz, Tqfp-48, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ512GL405-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 245
  • 1 $3.8600
  • 10 $3.7000
  • 25 $3.5400
  • 50 $3.4200
  • 100 $3.3100
  • 500 $3.1900
$3.1900 / $3.8600 Buy Now
DISTI # 150-PIC24FJ512GL405-I/PT-ND
DigiKey IC MCU 16BIT 512KB FLASH 48TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 300
In Stock
  • 1 $3.7100
  • 25 $3.4000
  • 100 $3.0700
$3.0700 / $3.7100 Buy Now
DISTI # 42AH0788
Avnet Americas Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Bulk (Alt: 42AH0788) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk 245 Partner Stock
  • 1 $3.8600
  • 10 $3.7000
  • 25 $3.5400
  • 50 $3.3700
  • 100 $3.1900
$3.1900 / $3.8600 Buy Now
DISTI # PIC24FJ512GL405-I/
Avnet Americas Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ512GL405-I/) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $3.7100
  • 25 $3.4000
  • 100 $3.0700
$3.0700 / $3.7100 Buy Now
DISTI # 579-24FJ512GL405IPT
Mouser Electronics 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 48-pin RoHS: Compliant 495
  • 1 $3.7100
  • 25 $3.4000
  • 100 $3.0700
$3.0700 / $3.7100 Buy Now
DISTI # PIC24FJ512GL405-I/PT
Microchip Technology Inc 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 48-pin, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes 3839

Alternates Available
  • 1 $3.7100
  • 25 $3.4000
  • 100 $3.0700
  • 1,000 $2.8300
  • 5,000 $2.6900
$2.6900 / $3.7100 Buy Now
Future Electronics 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Tray 0
Tray
  • 250 $3.1000
$3.1000 Buy Now
Onlinecomponents.com Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). RoHS: Compliant 3750 Factory Stock
  • 63 $4.6600
  • 125 $3.5200
  • 188 $3.2800
  • 250 $3.2200
$3.2200 / $4.6600 Buy Now
DISTI # 24FJ512GL405-I/PT
TME IC: PIC microcontroller, 512kB, I2C,IrDA,LIN,SPI,UART,USART, SMD Min Qty: 1 0
  • 1 $3.8800
  • 5 $3.7500
  • 25 $3.5000
  • 100 $3.2500
$3.2500 / $3.8800 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 250 500
  • 1 $3.8400
  • 100 $3.4800
  • 500 $3.2600
  • 1,000 $3.1800
$3.1800 / $3.8400 Buy Now
DISTI # PIC24FJ512GL405-I/PT
EBV Elektronik Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray (Alt: PIC24FJ512GL405-I/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 512KB 2V3.6V PIC 32MHz 39 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $4.6487
  • 10 $4.5387
  • 30 $4.4665
  • 100 $4.3927
$4.3927 / $4.6487 Buy Now
Master Electronics Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). RoHS: Compliant 3750 Factory Stock
  • 63 $4.6600
  • 125 $3.5200
  • 188 $3.2800
  • 250 $3.2200
$3.2200 / $4.6600 Buy Now

CAD Models for PIC24FJ512GL405-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ512GL405-I/PT by Microchip Technology Inc

PIC24FJ512GL405-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
25 Weeks, 4 Days
Date Of Intro
2020-06-02
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
4
Number of I/O Lines
39
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ512GL405-I/PT
    Microchip Technology Inc
    RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48
    VS

Alternate Parts for PIC24FJ512GL405-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ512GL405-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GL405-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ512GL405-E/PT RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405-E/PT
PIC24FJ512GL405T-I/PT RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405T-I/PT
Part Number Description Manufacturer Compare
PIC24FJ512GL405-I/M4 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405-I/M4
PIC24FJ512GL405T-I/PT RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405T-I/PT
PIC24FJ512GL405-E/PT RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405-E/PT
PIC24FJ512GL405-E/M4 RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405-E/M4
PIC24FJ512GL405T-I/M4 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405-I/PT vs PIC24FJ512GL405T-I/M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ512GL405-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ512GL405-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ512GL405-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24FJ512GL405-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ512GL405-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ512GL405-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ512GL405-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ512GL405-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ512GL405-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: