Microcontrollers and Processors
PIC24FJ32GA002-I/SS
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC24FJ32GA002-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC24FJ32GA002-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95W8445
Newark 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 32 Kb, 8 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC24FJ32GA002-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 246
  • 1 $3.4400
  • 10 $3.3100
  • 25 $3.1600
  • 94 $3.0100
  • 141 $2.8500
$2.8500 / $3.4400 Buy Now
DISTI # PIC24FJ32GA002-I/SS-ND
DigiKey IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube 949
In Stock
  • 1 $3.3100
  • 25 $3.0400
  • 100 $2.7400
$2.7400 / $3.3100 Buy Now
DISTI # PIC24FJ32GA002-I/S
Avnet Americas MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ32GA002-I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.0400
  • 100 $2.7400
$2.7400 / $3.3100 Buy Now
DISTI # 579-24FJ32GA002I/SS
Mouser Electronics 16-bit Microcontrollers - MCU 32KB Flash 8192bytes RAM 21 I/O RoHS: Compliant 2898
  • 1 $3.3100
  • 94 $3.0400
  • 517 $2.7400
$2.7400 / $3.3100 Buy Now
DISTI # PIC24FJ32GA002-I/SS
Microchip Technology Inc 16 MIPS, 32KB Flash, 8KB RAM, 28 pins, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.3100
  • 25 $3.0400
  • 100 $2.7400
  • 1,000 $2.5300
  • 5,000 $2.4200
$2.4200 / $3.3100 Buy Now
DISTI # 70046942
RS 16-Bit 16 MIPS, 28-Pin, 32KB Flash, 8192 Bytes RAM, 21 I/O, nanoWatt, SS | Microchip Technology Inc. PIC24FJ32GA002-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 282 $5.3800
  • 1,410 $5.1100
  • 2,820 $4.8400
  • 5,640 $4.5700
$4.5700 / $5.3800 RFQ
Future Electronics PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 4 Weeks Container: Tube 0
Tube
  • 47 $3.1300
  • 94 $3.0700
  • 141 $3.0300
  • 188 $3.0000
  • 235 $2.9200
$2.9200 / $3.1300 Buy Now
Onlinecomponents.com MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant 0
  • 47 $3.0100
  • 94 $2.9300
  • 282 $2.7700
  • 517 $2.6300
  • 1,034 $2.5900
  • 2,538 $2.5500
  • 5,029 $2.5100
$2.5100 / $3.0100 Buy Now
Ameya Holding Limited PIC24 Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28 33380
RFQ
NAC 16-bit Family, 16 MIPS, 32KB Flash, 8192 bytes RAM, 21 I/O, nanoWatt - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube 0
  • 1 $3.4400
  • 100 $3.1200
  • 500 $2.9200
  • 1,000 $2.8500
$2.8500 / $3.4400 Buy Now
DISTI # PIC24FJ32GA002-I/SS
Avnet Silica (Alt: PIC24FJ32GA002-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Silica - 282
Buy Now
DISTI # PIC24FJ32GA002-I/SS
EBV Elektronik (Alt: PIC24FJ32GA002-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant 0
  • 47 $3.0100
  • 94 $2.9300
  • 282 $2.7700
  • 517 $2.6300
  • 1,034 $2.5900
  • 2,538 $2.5500
  • 5,029 $2.5100
$2.5100 / $3.0100 Buy Now
Perfect Parts Corporation   2239
RFQ
South Electronics PIC24FJ32GA002-I/SS 0
RFQ

CAD Models for PIC24FJ32GA002-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ32GA002-I/SS by Microchip Technology Inc

PIC24FJ32GA002-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
21
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
32 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ32GA002-I/SS
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC24FJ32GA002-I/SS

This table gives cross-reference parts and alternative options found for PIC24FJ32GA002-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA002-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ32GA002T-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-I/SS
Part Number Description Manufacturer Compare
PIC24FJ32GA002T-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-I/SO
PIC24FJ32GA002-I/SP 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002-I/SP
PIC24FJ32GA002T-E/SSVAO Microcontroller, 16-Bit, FLASH, 24MHz, CMOS, PDSO28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-E/SSVAO
PIC24FJ32GA002-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002-I/ML
PIC24FJ32GA002T-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-I/SS
PIC24FJ32GA002T-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-I/ML

Related Parts for PIC24FJ32GA002-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ32GA002-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ32GA002-I/SS by Microchip Technology Inc

  • Please alert me when PIC24FJ32GA002-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ32GA002-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ32GA002-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ32GA002-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ32GA002-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ32GA002-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: