-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5822
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ256GA110-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$8.1200 / $9.5100 | Buy Now |
DISTI #
PIC24FJ256GA110-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2715 In Stock |
|
$6.5600 / $7.8900 | Buy Now |
DISTI #
PIC24FJ256GA110-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA110-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.5600 / $7.8900 | Buy Now |
DISTI #
579-PIC24256GA110IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 85 I/O RoHS: Compliant | 2165 |
|
$6.5600 / $7.8900 | Buy Now |
DISTI #
PIC24FJ256GA110-I/PT
|
Microchip Technology Inc | 100 PIN, 256KB FLASH, 16KB RAM, 16 BIT CORE, GENERAL PURPOSE DEVICE, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
6850 Alternates Available |
|
$5.7400 / $7.8900 | Buy Now |
DISTI #
70046606
|
RS | 16-Bit, 16 MIPS, 100-pin, 256KB Flash, 8192 bytes RAM, 85 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GA110-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $9.4500 | RFQ |
|
Future Electronics | PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1384Tray |
|
$6.9600 / $7.3100 | Buy Now |
|
Onlinecomponents.com | PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 85 – A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 03 x SPI – 03 x I2C – 657 mg – SMD/SMT - ICSP – Size RoHS: Compliant |
238 In Stock 12495 Factory Stock |
|
$6.0900 / $7.6500 | Buy Now |
|
Quest Components | 95 |
|
$16.2243 / $20.8598 | Buy Now | |
DISTI #
24FJ256GA110-I/PT
|
TME | IC: PIC microcontroller, 256kB, I2C x3,IrDA,LIN,SPI x3,UART x4 Min Qty: 1 | 0 |
|
$6.6800 / $7.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA110-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA110-I/PT
Microchip Technology Inc
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA110-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA110-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA110T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ256GA110-I/PT vs PIC24FJ256GA110T-I/PT |