Microcontrollers and Processors
PIC24FJ256GA110-I/PT
Microchip Technology Inc
Description: 16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100

Overview of PIC24FJ256GA110-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for PIC24FJ256GA110-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11N5822
Newark 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ256GA110-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 226
  • 1 $9.5400
  • 10 $9.4000
  • 25 $9.2700
  • 50 $9.1300
  • 100 $9.0000
  • 357 $8.8600
$8.8600 / $9.5400 Buy Now
DISTI # PIC24FJ256GA110-I/PT-ND
DigiKey IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 1888
In Stock
  • 1 $7.8900
  • 25 $7.2400
  • 100 $6.5600
$6.5600 / $7.8900 Buy Now
DISTI # PIC24FJ256GA110-I/
Avnet Americas MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA110-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $7.8900
  • 25 $7.2400
  • 100 $6.5600
$6.5600 / $7.8900 Buy Now
DISTI # 579-PIC24256GA110IPT
Mouser Electronics 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 85 I/O RoHS: Compliant 1839
  • 1 $7.8900
  • 25 $7.2400
  • 119 $6.5600
$6.5600 / $7.8900 Buy Now
DISTI # V99:2348_06497568
Arrow Electronics MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Americas - 3
  • 1 $7.2510
  • 10 $7.0820
$7.0820 / $7.2510 Buy Now
DISTI # PIC24FJ256GA110-I/PT
Microchip Technology Inc 100 PIN, 256KB FLASH, 16KB RAM, 16 BIT CORE, GENERAL PURPOSE DEVICE, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes 307

Alternates Available
  • 1 $7.8900
  • 25 $7.2400
  • 100 $6.5600
  • 1,000 $6.0400
  • 5,000 $5.7400
$5.7400 / $7.8900 Buy Now
DISTI # 70046606
RS 16-Bit, 16 MIPS, 100-pin, 256KB Flash, 8192 bytes RAM, 85 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GA110-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk 0
  • 119 $9.4500
  • 595 $8.9800
  • 1,190 $8.5100
  • 2,380 $8.0300
$8.0300 / $9.4500 RFQ
Future Electronics PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray 1453
Tray
  • 1 $6.9600
  • 4 $6.8700
  • 15 $6.7900
  • 40 $6.7300
  • 100 $6.6300
$6.6300 / $6.9600 Buy Now
Onlinecomponents.com PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 85 – A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 03 x SPI – 03 x I2C – 657 mg – SMD/SMT - ICSP – Size RoHS: Compliant 238 Factory Stock
  • 5 $7.4000
  • 25 $6.7200
  • 50 $6.5500
  • 119 $6.3900
  • 357 $6.1600
  • 595 $6.0700
  • 1,071 $5.9800
$5.9800 / $7.4000 Buy Now
DISTI # 76834880
Verical MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2346 Americas - 238
  • 119 $7.0820
$7.0820 Buy Now
DISTI # 79931334
Verical MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2405 Americas - 64
  • 4 $7.9000
$7.9000 Buy Now
DISTI # 74090792
Verical MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 Americas - 3
  • 1 $7.2510
  • 10 $7.0820
$7.0820 / $7.2510 Buy Now
Quest Components   95
  • 1 $20.8598
  • 14 $17.1514
  • 59 $16.2243
$16.2243 / $20.8598 Buy Now
DISTI # 24FJ256GA110-I/PT
TME IC: PIC microcontroller, 256kB, I2C x3,IrDA,LIN,SPI x3,UART x4 Min Qty: 1 0
  • 1 $7.6600
  • 5 $7.1700
  • 25 $6.7800
$6.7800 / $7.6600 RFQ
NAC 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 85 I/O, nanoWatt - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 238
  • 1 $8.2100
  • 100 $7.4400
  • 500 $6.9700
  • 1,000 $6.8000
$6.8000 / $8.2100 Buy Now
DISTI # PIC24FJ256GA110-I/PT
Avnet Silica MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray (Alt: PIC24FJ256GA110-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Silica - 13209
Buy Now
DISTI # C1S505200406110
Chip1Stop 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 85 I/O, nanoWatt RoHS: Compliant pbFree: Yes Container: Tray 64
  • 1 $6.3200
$6.3200 Buy Now
DISTI # PIC24FJ256GA110-I/PT
EBV Elektronik MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray (Alt: PIC24FJ256GA110-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 256KB 2V3.6V PIC 32MHz FLASH 85 TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS 3
  • 1 $6.5754
  • 10 $6.3385
$6.3385 / $6.5754 Buy Now
Master Electronics PIC 24F microcontroller - MCU 16 bit - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 32 MHz – Flash 256 KB – SRAM 16 Kbytes - I/O: 85 – A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 03 x SPI – 03 x I2C – 657 mg – SMD/SMT - ICSP – Size RoHS: Compliant 238 Factory Stock
  • 5 $7.4000
  • 25 $6.7200
  • 50 $6.5500
  • 119 $6.3900
  • 357 $6.1600
  • 595 $6.0700
  • 1,071 $5.9800
$5.9800 / $7.4000 Buy Now

CAD Models for PIC24FJ256GA110-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ256GA110-I/PT by Microchip Technology Inc

PIC24FJ256GA110-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
12 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
5
Number of I/O Lines
85
Number of Serial I/Os
1
Number of Terminals
100
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ256GA110-I/PT
    Microchip Technology Inc
    16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for PIC24FJ256GA110-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ256GA110-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA110-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ256GA110-I/PF 16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 Microchip Technology Inc PIC24FJ256GA110-I/PT vs PIC24FJ256GA110-I/PF

Related Parts for PIC24FJ256GA110-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ256GA110-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ256GA110-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FJ256GA110-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ256GA110-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ256GA110-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ256GA110-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ256GA110-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ256GA110-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: