-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4761
|
Newark | 16-Bit Motor Control Family, 16 Mips, 16Kb Flash, 1Kb Ram 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC24FJ16MC101-I/P Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
PIC24FJ16MC101-I/P-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20DIP Min Qty: 242 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
PIC24FJ16MC101-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 20-Pin PDIP - Rail/Tube (Alt: PIC24FJ16MC101-I/P) RoHS: Compliant Min Qty: 220 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9400 / $3.5500 | Buy Now |
DISTI #
579-PIC24FJ16MC101IP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 115 |
|
$2.9400 / $3.5500 | Buy Now |
DISTI #
PIC24FJ16MC101-I/P
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS,15I/O, 16-bit Family,nanoWatt, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5700 / $3.5500 | Buy Now |
DISTI #
70542300
|
RS | 16-bit Motor Control Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. PIC24FJ16MC101-I/P RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 15 I/O - 16KB (5.5K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 20-PDIP. RoHS: Compliant | 0 |
|
$3.0900 / $4.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 66 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 52 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ16MC101-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ16MC101-I/P
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ16MC101-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ16MC101-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ16MC101-E/P | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24FJ16MC101-I/P vs PIC24FJ16MC101-E/P |
PIC24FJ16MC101T-E/P | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24FJ16MC101-I/P vs PIC24FJ16MC101T-E/P |
PIC24FJ16MC101T-I/P | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24FJ16MC101-I/P vs PIC24FJ16MC101T-I/P |