-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC24FJ128GA308-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T4805
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 8 Kb, 80, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ128GA308-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$4.4000 / $5.3000 | Buy Now |
DISTI #
PIC24FJ128GA308-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3434 In Stock |
|
$4.2300 / $5.1000 | Buy Now |
DISTI #
PIC24FJ128GA308-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC24FJ128GA308-I/) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
579-24FJ128GA308IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat RoHS: Compliant | 3211 |
|
$4.2300 / $5.1000 | Buy Now |
DISTI #
PIC24FJ128GA308-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, LCD Drive, 69 I/O, nanoWatt XLP, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
17535 Alternates Available |
|
$3.7100 / $5.1000 | Buy Now |
DISTI #
70451499
|
RS | MCU 16-bit PIC24F PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray | Microchip Technology Inc. PIC24FJ128GA308-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $8.2600 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 128 kB Flash 32 MHz 16-bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | PIC 24F microcontroller - MCU 16 bit - 2 V to 3.6 V - Pins: 80 - Package type: TQFP 80 – Speed 32 MHz – Flash 128 KB – SRAM 8 Kbytes - I/O: 53 – 02 x A/D: 10 bit with 16 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 513,600 mg – SMD/SMT - ICSP RoHS: Compliant |
952 In Stock 22729 Factory Stock |
|
$3.8700 / $4.6800 | Buy Now |
DISTI #
77370943
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2401 | Americas - 950 |
|
$4.5529 / $5.5059 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA308-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA308-I/PT
Microchip Technology Inc
PIC24FJ128GA308-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA308-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA308-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA308T-I/PT | PIC24FJ128GA308T-I/PT | Microchip Technology Inc | PIC24FJ128GA308-I/PT vs PIC24FJ128GA308T-I/PT |